The 107SPS6R3M is a 100uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It features a standard ESR type and a cylindrical construction. The capacitor is designed for surface mount applications and has a size of 9.3 X 3.6 X 3.6. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 107SPS6R3M technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 5.803Ohm |
| Ripple Current | 70mA |
| Lifetime | 2000h |
| Size | 9.3 X 3.6 X 3.6mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.