This aluminum electrolytic capacitor has a capacitance of 100uF and a DC rated voltage of 10V. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is polarized and has a length of 16mm. It is designed for use in through hole applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 107TLS010M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 107TLS010M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | POLARIZED |
| Manufacturer Series | TLS |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | TLS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 107TLS010M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.