This aluminum electrolytic capacitor has a capacitance of 100uF and a DC rated voltage of 250V. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is polarized and has a length of 41mm. It is designed for use in through-hole applications.
Illinois Capacitor 107TMA250M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 41 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | TMA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 107TMA250M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.