Polarized aluminum electrolytic capacitor with a capacitance of 100µF and a DC rated voltage of 25V. Features a ±20% tolerance and operates across a temperature range of -40°C to 85°C. This through-hole mount component has axial leads and two terminals.
Illinois Capacitor 107TTA025M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | TTA |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | TTA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 107TTA025M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.