The Illinois Capacitor 107TTA350M is a polarized aluminum electrolytic capacitor with a capacitance of 100uF and a DC rated voltage of 350V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. This capacitor is designed for use in through hole applications and is part of the TTA series from Illinois Capacitor.
Illinois Capacitor 107TTA350M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | TTA |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | TTA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 107TTA350M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.