Cap Aluminum Lytic 100uF 350V 20% (18 X 35.5mm) Radial 7.5mm 3.979 Ohm 1010mA 5000h 105°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 107TXK350MSI technical specifications.
| Capacitance | 100uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 3.979Ohm |
| Ripple Current | 1010mA |
| Leakage Current | 2110@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.65@20°C@100HzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.