This 10V aluminum electrolytic capacitor features a capacitance of 1000uF and is rated for operation up to 105°C. It has a polarized design and measures 10.3mm in width and 11.6mm in length. The capacitor is part of the ACZ series from Illinois Capacitor and is lead-free.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 108ACZ010M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11.6 |
| Polarity | POLARIZED |
| Manufacturer Series | ACZ |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | ACZ |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.