Cap Aluminum Lytic 1000uF 25V 20% (16 X 25mm) Radial 7.5mm 0.332 Ohm 965mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 108BPS025M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | NON-POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | BPS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.