Cap Aluminum Lytic 1000uF 25V 20% (10 X 16mm) Radial 5mm 0.2487 Ohm 610mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 108CKE025MLQSI technical specifications.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.2487Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 610mA |
| Leakage Current | 750@1Min|250@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.