Radial leaded, through-hole mount aluminum electrolytic capacitor, polarized, with a capacitance of 1000µF and a DC rated voltage of 63V. Features a wide operating temperature range from -55°C to 105°C. Tolerance is ±20%. This wet aluminum capacitor has two terminals.
Illinois Capacitor 108CKE063M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 108CKE063M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.