The 108CKH050M is an aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a polarized design and a capacitance of 1000 microfarads. The capacitor is rated for a DC voltage of 50 volts and is part of the CKH series from Illinois Capacitor. It is designed for use in through-hole applications and has a length of 25 millimeters.
Illinois Capacitor 108CKH050M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | CKH |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CKH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 108CKH050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.