Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 0.166 Ohm 1310mA 1000h 85°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 108CKR050MCC technical specifications.
| Capacitance | 1000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.166Ohm |
| Ripple Current | 1310mA |
| Leakage Current | 1500@1Min|500@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.