This 1000uF electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting with a radial termination style. It has a lifetime of 1000 hours and a leakage current of 1890uA at 1 minute and 630uA at 2 minutes.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 108CKR063MCC technical specifications.
| Capacitance | 1000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.166Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1460mA |
| Leakage Current | 1890@1Min|630@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.