The 108KXM010MLQ is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 1000uF and a DC rated voltage of 10V. The capacitor is designed for use in through hole applications and is part of the Illinois Capacitor KXM series.
Sign in to ask questions about the Illinois Capacitor 108KXM010MLQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 108KXM010MLQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 17.5 |
| Polarity | POLARIZED |
| Manufacturer Series | KXM |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | KXM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 108KXM010MLQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.