Cap Aluminum Lytic 1000uF 80V 20% (22 X 25mm) Snap-In 10mm 0.24868 Ohm 1650mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 108LBA080M2BC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.