This 1000uF electrolytic capacitor has a voltage rating of 250VDC and a tolerance of 20%. It is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The ESR is 0.16579 and the ripple current is 3000A.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 108LBA250M2DG technical specifications.
| Capacitance | 1000uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.16579Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3000mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.