This 100V electrolytic capacitor has a capacitance of 1000uF with a 20% tolerance. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. It has a maximum ripple current of 1550mA and a leakage current of 2000uA at 5 minutes. The capacitor has a lifetime of 3000 hours.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 108LMB100M2CC technical specifications.
| Capacitance | 1000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.33157Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1550mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.