Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 0.24868 Ohm 2560mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 108LMB250M2EF technical specifications.
| Capacitance | 1000uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.24868Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2560mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.