The 108LMU100M2DC is a 100VDC rated, 1000uF aluminum electrolytic capacitor with a 20% tolerance. It features a standard ESR type and a maximum ripple current of 1650. The capacitor has a leakage current of 2000 microamps after 5 minutes and a lifetime of 2000 hours. It is designed for through hole mounting with a snap-in termination style and a 10mm terminal pitch. The 108LMU100M2DC operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 108LMU100M2DC technical specifications.
| Capacitance | 1000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.2487Ohm |
| Ripple Current | 1650mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.