This 200VDC electrolytic capacitor features a capacitance of 1000uF with a 20% tolerance. It has a DC rated voltage of 200V and an equivalent series resistance (ESR) of 0.1658. The capacitor can handle a ripple current of 2640 and has a leakage current of 2000 microamps after 5 minutes. It is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. The capacitor operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 108LMU200M2DF technical specifications.
| Capacitance | 1000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.1658Ohm |
| Ripple Current | 2640mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.