Cap Aluminum Lytic 1000uF 200V 20% (35 X 35mm) Snap-In 10mm 0.1658 Ohm 2280mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 108LMU200M2EE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 35 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.