This 1000uF aluminum electrolytic capacitor from Illinois Capacitor features a rated voltage of 16V and operates within a temperature range of -55 to 105 degrees Celsius. It has a length of 25mm and is designed for through-hole mounting. The capacitor is polarized and part of the RZS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 108RZS016M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 108RZS016M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | RZS |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | RZS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 108RZS016M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.