Cap Aluminum Lytic 1000uF 4V 20% (8 X 10.2mm) SMD 0.58 Ohm 300mA 2000h 85°C T/R
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 108SML004MD8 technical specifications.
| Capacitance | 1000uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 4VDC |
| ESR | 0.58Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 300mA |
| Leakage Current | 40@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.