Cap Aluminum Lytic 1000uF 10V 20% (10 X 10.5mm) SMD 0.4 Ohm 450mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 108SVH010MGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 108SVH010MGE technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | SVH |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 108SVH010MGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.