1000µF, 50V polarized aluminum electrolytic capacitor with 20% capacitance tolerance. Features a low ESR of 0.166 Ohms and a ripple current rating of 1130mA. Operates across a temperature range of -40°C to 85°C with a rated lifespan of 2000 hours at 85°C. Dimensions are 16mm x 30mm with axial leads.
Illinois Capacitor 108TTA050M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 108TTA050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.