Cap Aluminum Lytic 10000uF 25V 20% (18 X 35mm) Radial 7.5mm 0.0547 Ohm 2500mA 2000h 105°C Ammo/T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 109CKE025MLAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 109CKE025MLAD technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 109CKE025MLAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.