This 10VDC 10000uF 20% electrolytic capacitor features a standard ESR type and a radial termination style. It is designed for through hole mounting and has a cylindrical aluminum can construction. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 1000 hours. The ripple current rating is 2550, and the leakage current is 3000uA at 1 minute and 1000uA at 2 minutes.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 109CKS010MQWSQ technical specifications.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.063Ohm |
| Ripple Current | 2550mA |
| Leakage Current | 3000@1Min|1000@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.