Cap Aluminum Lytic 10000uF 16V 20% (16 X 35.5mm) Radial 7.5mm 0.056 Ohm 2710mA 1000h 85°C Ammo
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 109CKS016MQYSQ technical specifications.
| Capacitance | 10000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.056Ohm |
| Ripple Current | 2710mA |
| Leakage Current | 4800@1Min|1600@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.