This 10000uF electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features an ESR of 0.066 and a ripple current of 2330. The capacitor has a leakage current of 1890uA at 1 minute and 630uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 109CKS6R3MSI technical specifications.
| Capacitance | 10000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.066Ohm |
| Ripple Current | 2330mA |
| Leakage Current | 1890@1Min|630@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.