Cap Aluminum 10000uF 6.3V 20% (18 X 32mm) Radial 7.5mm 0.0696 Ohm 2630mA 2000 hr
Illinois Capacitor 109JWL6R3M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | JWL |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 109JWL6R3M to view detailed technical specifications.
No datasheet is available for this part.