The 109KXM010M is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105°C. It features a capacitance of 10,000uF and a DC rated voltage of 10V. The capacitor is designed for use in through hole applications and has a length of 37mm. It is part of the KXM series from Illinois Capacitor.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 109KXM010M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 37 |
| Polarity | POLARIZED |
| Manufacturer Series | KXM |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | KXM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.