Cap Aluminum Lytic 10000uF 25V 20% (22 X 45mm) Snap-In 10mm 0.04974 Ohm 3400mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 109LBA025M2BG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 45 |
| Polarity | POLARIZED |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | LBA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.