This 25V aluminum electrolytic capacitor has a capacitance of 10000uF and is polarized. It is designed for use in applications where a high capacitance value is required. The capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a through hole package, making it suitable for use in a variety of applications. The capacitor is rated for use in standard applications.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 109LBA025M2DC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | LBA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.