Cap Aluminum Lytic 10000uF 35V 20% (30 X 30mm) Snap-In 10mm 0.06631 Ohm 4000mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 109LBA035M2DD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Polarity | POLARIZED |
| Manufacturer Series | LBA |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | LBA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.