This 50V aluminum electrolytic capacitor features a capacitance of 10uF and a polarized design. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting. The capacitor is part of the LBA series from Illinois Capacitor.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 109LBA050M2EE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 35 |
| Polarity | POLARIZED |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | LBA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.