Cap Aluminum Lytic 10000uF 35V 20% (30 X 30mm) Snap-In 10mm 0.04145 Ohm 3460mA 3000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 109LBB035M2DD technical specifications.
| Capacitance | 10000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.04145Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3460mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.