Cap Aluminum Lytic 10000uF 50V 20% (25 X 50mm) Snap-In 10mm 0.03316 Ohm 3700mA 3000h 85°C Bulk
Sign in to ask questions about the Illinois Capacitor 109LBB050M2CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 109LBB050M2CH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 109LBB050M2CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.