This 10V 10uF aluminum electrolytic capacitor features a polarized design and a through hole package. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor has a capacitance of 10,000uF and a DC rated voltage of 10V. It is part of the TMA series from Illinois Capacitor.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 109TMA010M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 41 |
| Polarity | POLARIZED |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | TMA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.