This 0.0012uF ceramic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It is designed for use in applications where a high DC rated voltage is required, up to 1000 volts. The capacitor is a single layer ceramic type and has a length of 5mm. It is suitable for use in through hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -10 |
| Length | 5 |
| Manufacturer Series | GHR |
| Capacitance | 0.0012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | GHR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |