The 125HC3600K4TM6 is a high-voltage power film capacitor from Illinois Capacitor. It features a capacitance of 1.2uF and a tolerance of 10%. The capacitor is rated for 600VAC and has an ESR of 0.0005. It can operate within a temperature range of -40 to 85 degrees Celsius. The 125HC3600K4TM6 is designed for screw mount applications and has a size of 60 X 60 X 30.2.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 125HC3600K4TM6 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 600VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0005Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 60 X 60 X 30.2mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.