The 125HC4900K4TM6 is a 900VAC power film capacitor from Illinois Capacitor with a capacitance of 1.2uF and a tolerance of 10%. It features a high AC voltage rating and high current capabilities. The capacitor is designed for screw mount applications and has a termination style of screw terminal. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2uF |
| Voltage | 900VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 900VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0003Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 60 X 60 X 30.2mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |