Cap Film 1.2uF 800V PP 10% (39.5 X 15 X 26mm) Radial 35mm 100°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 125MABA01KIS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 125MABA01KIS technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 1.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 775 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 125MABA01KIS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.