Cap Aluminum Polymer 680uF 25VDC 20% (10 X 12mm) Radial 5mm 0.29256 Ohm 4700mA 2000h 125°C
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |