This 12uF film capacitor has a rated voltage of 500VDC and 250VAC, with a tolerance of 10%. It is designed for motor run and power supply applications and has a negative capacitance tolerance of -10%. The capacitor is rated for operation between -25°C and 85°C and is available in a through hole radial package.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 126MABA03KJS technical specifications.
| Capacitance | 12uF |
| Voltage | 500VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run and Power Supply |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 28 X 37mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.