Cap Aluminum Polymer 120uF 50VDC 20% (8 X 12mm) Radial 3.5mm 0.032 Ohm 2250mA 1500h 125°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 127AVG050MFBJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 127AVG050MFBJ technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 127AVG050MFBJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.