Cap Aluminum Lytic 120uF 400V 20% (22 X 30mm) Snap-In 10mm 2.07233 Ohm 1090mA 2000h 85°C Ammo/T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 127LBA400M2BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 127LBA400M2BD technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | LBA |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 127LBA400M2BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.