Cap Aluminum Lytic 1200uF 360V -20% to 50% (30 X 85mm) Snap-In 10mm 0.123 Ohm 5000h 55°C
Illinois Capacitor 128FSB360XDR technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.