Cap Aluminum Lytic 1200uF 360V -10% to 20% (35 X 65mm) Snap-In 10mm 0.123 Ohm 5000h 55°C
Sign in to ask questions about the Illinois Capacitor 128FSB360XGEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 128FSB360XGEJ technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Polarity | POLARIZED |
| Capacitance | 1200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 360 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 128FSB360XGEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.