Cap Aluminum Lytic 1200uF 63V 20% (18 X 30mm) Radial 7.5mm 0.152 Ohm 2600mA 10000h 105°C Ammo/T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 128KBM063MLAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 128KBM063MLAG technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 128KBM063MLAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.