This 1200uF aluminum electrolytic capacitor is rated for 35V DC and has a maximum operating temperature of 105 degrees Celsius. It is a polarized component with a length of 33mm and is designed for through-hole mounting. The capacitor is part of the Illinois Capacitor KXM series and has a minimum operating temperature of -55 degrees Celsius.
Sign in to ask questions about the Illinois Capacitor 128KXM035M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 128KXM035M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 33 |
| Polarity | POLARIZED |
| Manufacturer Series | KXM |
| Capacitance | 1200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | KXM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 128KXM035M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.